Eaton xStart DILM 3 Pole Contactor – 32 A, 24 V ac Coil, 3NO, 15 kW

RS Stock No.:
8661252
Mfr. Prt No.:
277264 XTCE032C10T
Brand:
Eaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8661252
Product description Eaton xStart DILM 3 Pole Contactor - 32 A, 24 V ac Coil, 3NO, 15 kW
Manufacturer / Brand Eaton
Manufacturer part number 277264 XTCE032C10T
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
RS stock number 8661252
Product description Eaton xStart DILM 3 Pole Contactor - 32 A, 24 V ac Coil, 3NO, 15 kW
Manufacturer / Brand Eaton
Manufacturer part number 277264 XTCE032C10T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eaton XT Series

Eaton XT Series Contactors

The professional Eaton XT series of contactors are designed to be an efficient and effective solution for customer applications from mini contactor relays(up to 7A) all the way to vacuum contactors (up to 3,180 A). The entire XT IEC output range contactors are suitable for global use making it a trusted device for a wide range of business and industrial solutions.

The XT series of contactors includes non-reversing and reversing contactors, overload relays and a variety of related accessories. These small but powerful DC devices make them efficient and versatile with their stand out feature being their reduced power consumption. This enables the power supply units to be reduced in size while offering a more energy efficient device.

Features and Benefits

Frame sizes: 45 mm for up to 32 A; 55 mm for up to 72 A; and 90 mm for up to 170 A
Temperature range –25 °C to +60 °C
Four-pole contactor up to 200 A
Uniform accessories for three-pole and four-pole contactors
Double box terminals for reliable wiring of different cross-sections
The contactors up to 38 A can be controlled directly from a PLC
DC-operated devices with integrated suppressor circuits


Specifications

Attribute Value
Brand Eaton
Coil Voltage 24 V ac
Number of Poles 3
Contact Current Rating 32 A
Power Rating 15 kW
Range xStart
Series DILM
Normal State Configuration 3NO
Contact Voltage Rating 400 V ac
Number Of Auxiliary Contacts 1
Terminal Type Screw
Minimum Operating Temperature -25 °C
Depth 97.4 mm
Length 68 mm
Width 45 mm
Maximum Operating Temperature +50 °C
Checking stock...
VND
4,929,540.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,929,540.00
*price per unit indicative
"Eaton xStart DILM 3 Pole Contactor - 32 A, 24 V ac Coil, 3NO, 15 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products