Coba Europe Black Floor Tile Edging PVC Bevelled Corner Edge With Solid Surface Finish 585mm (Length) 0.585mm (Width)
- RS Stock No.:
- 8725675
- Mfr. Prt No.:
- TLC010001E
- Brand:
- COBA

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8725675 |
Product description | Coba Europe Black Floor Tile Edging PVC Bevelled Corner Edge With Solid Surface Finish 585mm (Length) 0.585mm (Width) |
Manufacturer / Brand | COBA |
Manufacturer part number | TLC010001E |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Tough-Lock Eco PVC Floor System
Coba Tough-Eco Flooring system is an easy and efficient way to refurbish damaged floor surfaces. It is an ideal resolution for warehouses, factories or garages as it is able to withstand a weight of most cars or forklifts trucks. Mounting tiles together is easy and quick. Tiles simply interlocks for an easy installation and can be cut to the desired layout.
Note
Bevelled edging available: Edge RS 872-5671, Edge/Corner RS 872-5675
Features and Benefits:
• Manufactured from 100% recycled PVC (PVC SGI1.45)
• Studded surface design
• Effective for refurbishing floors, such as covering damaged surfaces
• Resistant to most chemicals
• Can withstand the weight of most forklift trucks
• Tile system simply interlocks for easy installation
Application:
• Heavy and light industrial use
• Commercial locations
FAQ:
What is the operating temperature?
The operating temperature range is between -10°C up to +60°C.
What are the dimensions of the tiles?
Tiles are square and measure 500mm x 500mm. Bevelled Edges are 515mm x 80mm x 5mm.
Specifications
Attribute | Value |
Brand | COBA |
Type | Bevelled Corner Edge |
Material | PVC |
Self-Adhesive | No |
Surface Type | Solid |
Range | Tough Lock Eco |
Quantity Per Package | 4 |
Colour | Black |
Product Format | Interlinking |
Thickness | 5 mm |
Length | 585 mm |
Width | 0.585 mm |