Cornell-Dubilier 1nF Mica Capacitor 1kV dc ±5% Tolerance, CDV16 Radial

RS Stock No.:
8713189
Mfr. Prt No.:
CDV16FF102JO3F
Brand:
Cornell-Dubilier

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8713189
Product description Cornell-Dubilier 1nF Mica Capacitor 1kV dc ±5% Tolerance, CDV16 Radial
Manufacturer / Brand Cornell-Dubilier
Manufacturer part number CDV16FF102JO3F
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
RS stock number 8713189
Product description Cornell-Dubilier 1nF Mica Capacitor 1kV dc ±5% Tolerance, CDV16 Radial
Manufacturer / Brand Cornell-Dubilier
Manufacturer part number CDV16FF102JO3F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Radial Dipped

Cornell-Dubilier CDV16 Series

Cornell-Dubilier CDV16 series resin dipped radial mica capacitors offer stable capacitance over a wide temperature range. The CDV16 series dipped silvered mica capacitors are designed for timing and close tolerance applications.

Professional radial wire ended dipped silver mica capacitors designed for applications which demand high stability
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.

High temperature
Non-flammable
High reliability


Specifications

Attribute Value
Brand Cornell-Dubilier
Series CDV16
Capacitance 1 nF
Voltage 1 kV dc
Dimensions 11.7 x 4.4 x 12.7 mm
Lead Pitch 5.94 mm
Construction Radial
Tolerance ±5 %
Depth 4.4 mm
Height 12.7 mm
Length 11.7 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Terminal Type Radial
Dielectric Material Family Mica
Capacitor Family Mica
Checking stock...
VND
1,129,274.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
11,129,274.00112,927.40
*price per unit indicative
"Cornell-Dubilier 1nF Mica Capacitor 1kV dc ±5% Tolerance, CDV16 Radial" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products