SMC Pneumatic Regulator – 0.001MPa to 0.1MPa

RS Stock No.:
8732522
Mfr. Prt No.:
ITV0010-3BS
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8732522
Product description SMC Pneumatic Regulator - 0.001MPa to 0.1MPa
Manufacturer / Brand SMC
Manufacturer part number ITV0010-3BS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Compact Series ITV0000

Compact Series ITV0000 Electro-Pneumatic Pressure Regulators work on the principle that when the input signal rises, the air supply solenoid valve turns on. As a result, part of the supply pressure passes through the air supply solenoid valve, and changes to output pressure. This output pressure then feeds back to the control circuit through the pressure sensor. Pressure corrections within the ITV0000 continue until the output pressure becomes proportional to the input signal, enabling output pressure that is proportional to the input signal.


Specifications

Attribute Value
Brand SMC
Minimum Outlet Pressure 0.001 MPa
Maximum Outlet Pressure 0.1 MPa
Maximum Input Pressure 0.2 MPa
Maximum Flow Rate 6 L/min
Integral Check Valve Yes
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +50 °C
Overall Dimensions 56 x 15 x 86 (For Single Unit) mm, 56 x 15 x 89 (For Manifold) mm
Overall Width 15 mm
Overall Height 86 (For Single Unit) mm, 89 (For Manifold) mm
Overall Length 56 mm
Checking stock...
VND
10,909,590.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
110,909,590.00
*price per unit indicative
"SMC Pneumatic Regulator - 0.001MPa to 0.1MPa" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products