Osram 68 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

RS Stock No.:
8735088
Mfr. Prt No.:
QTP-M 2X26-32/220-240 S
Brand:
Osram

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8735088
Product description Osram 68 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
Manufacturer / Brand Osram
Manufacturer part number QTP-M 2X26-32/220-240 S
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
RS stock number 8735088
Product description Osram 68 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
Manufacturer / Brand Osram
Manufacturer part number QTP-M 2X26-32/220-240 S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Lighting Components

Osram Quicktronic-M Professional Optimal Lighting Ballast

Introducing the Quicktronic-M Professional lighting ballast from Osram, this is an electronic control gear (ECG) for circular fluorescent lamps. Using an ECG can guarantee a long lamp life and isn't affected by constant switching on and off. The cut-off technology that it uses can not only prolong the life of the lamp but reduces the cost for maintenance and has very high energy efficiency. The Quicktronic-M is the perfect electronic ballast for the use with motion-sensing lights.

Features and Benefits

No effects from constant switching on and off

Helps to prolong the life of the lamp

Supply Voltage of 220-240V

Energy Effiency Index (EEI): A2

Very high energy efficiency

Automatic shutdown of defective lamps or end of life

Typical Applications

Lighting ballasts aid the initial start-up of fluorescent and compact fluorescent lamps, as they can provide it with the correct voltage and running of the lamp. These can be used in:

Offices

Factories

Warehouses

Public buildings

Modernisation of existing systems

Osram Quicktronic-M Alternatives

873-5085 - 1 x 26 W Lamps

873-5088 - 2 x 26 W Lamps


Specifications

Attribute Value
Brand Osram
Wattage 68 W
Ballast Type Electronic
Supported Lamp Shape CFL
Supported Lamp Type Fluorescent
Voltage Rating 220 → 240 V
Dimmable No
Length 123 mm
Width 79 mm
Height 33 mm
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +50 °C
EU Energy Efficiency Rating A2
Series QUICKTRONIC
Checking stock...
VND
857,092.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1857,092.00
*price per unit indicative
"Osram 68 W Electronic Fluorescent Lighting Ballast, 220 → 240 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products