Hirose, DF65 Female Connector Housing, 1.7mm Pitch, 5 Way, 1 Row

RS Stock No.:
8735177
Mfr. Prt No.:
DF65-5S-1.7C
Brand:
Hirose

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8735177
Product description Hirose, DF65 Female Connector Housing, 1.7mm Pitch, 5 Way, 1 Row
Manufacturer / Brand Hirose
Manufacturer part number DF65-5S-1.7C
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
RS stock number 8735177
Product description Hirose, DF65 Female Connector Housing, 1.7mm Pitch, 5 Way, 1 Row
Manufacturer / Brand Hirose
Manufacturer part number DF65-5S-1.7C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

1.7mm Wire to Board - Hirose DF65 Series

Hirose 1.7mm DF65 Series Low Profile Board to Wire Connectors

Hirose 1.7mm DF65 series low profile board to wire connector system comprising of PCB mount headers and cable mount socket housings that mate vertically reducing space on the PCB and increasing design felixibility. This 1.7mm DF65 series connector system features a unique latch locking system that ensures a secure connection between the socket and the header. The latches of the locking system deflect slightly during mating and snap back in with a tactile click when mating is completed. The two point contact structure of the DF65 series connector system provides high reliability and can accept a maximum of 4 A with 24 AWG wire.
The cable mount crimp socket housings (stock numbers 873-5167, 873-5170, 873-5177 and 873-5189) require contacts to be purchased separately, please see stock number 873-5155


Specifications

Attribute Value
Brand Hirose
Number of Contacts 5
Number of Rows 1
Pitch 1.7 mm
Gender Female
Mounting Type PCB Mount
Series DF65
For Use With Power Supplies
Body Orientation Straight
Length 11.2 mm
Width 1.75 mm
Housing Material Liquid Crystal Polymer
Checking stock...
VND
308,072.00
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(VND)Per Unit(VND)
1308,072.003,080.72
*price per unit indicative
"Hirose, DF65 Female Connector Housing, 1.7mm Pitch, 5 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products