3M Epoxy Gun 50ml
- RS Stock No.:
- 8743825
- Mfr. Prt No.:
- 85007
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8743825 |
Product description | 3M Epoxy Gun 50ml |
Manufacturer / Brand | 3M |
Manufacturer part number | 85007 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
3M™ Scotchcast™ Twist-n-Mix Glue Gun
This Twist-n-Mix Glue Gun from 3M is particularly suited to potting applications within electrical manufacturing environments.
The system is made up of an applicator gun, double cartridge body and mixing nozzle so it is extremely easy to use – simply set up the cartridge and nozzle and press the trigger to dispense.
This practical system ensures the perfect blend of the two components, as well as providing a precision application. After applying, simply replace cartridge plugs and store at room temperature until the next use.
Features & Benefits
• Quick and easy to use for maximum efficiency
• System allows precise application to prevent rework
• Reliable and accurate dosing of each of the two components for reduced product loss
• Nozzle designed to perfectly blend both components
• High resistance to mildew, fuels and oils, as well as mechanical shock, making it ideal for use with sensitive electronic components
• 1:1 dispensing cartridges
Applications
• Potting
• Bonding various surfaces
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive solution that won't let you down.
Specifications
Attribute | Value |
Brand | 3M |
Product Capacity | 50 ml |
Type | Gun Dispenser |