Mapa Krynit Black Nitrile Coated HDPE Work Gloves, Size 9, Large, 2 Gloves
- RS Stock No.:
- 8740472
- Mfr. Prt No.:
- 580 9
- Brand:
- Mapa
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8740472 |
Product description | Mapa Krynit Black Nitrile Coated HDPE Work Gloves, Size 9, Large, 2 Gloves |
Manufacturer / Brand | Mapa |
Manufacturer part number | 580 9 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Protective Gloves
Mapa
Krynit Grip & Proof 580
When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.
These precision Krynit Grip and Proof 580 reusable gloves from MAPA are cut and oil-proof with a special coating for extra grip in oily environments. A long-lasting and cost-effective washable glove.
EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.
Features & Benefits
• Cut proof – offering cut protection to EN388 4343
• Oil proof– repelling oil penetration and reducing dermatitis
• Nitrile coating offers excellent abrasion resistance
• Special Grip & Proof coating ensures safe grip in very oily environments – also helping to reduce muscle strain and boosting productivity
Typical Applications
• Automotive and mechanical maintenance
• Handling oily parts or machining parts with cutting oil
• Sorting or handling small and sharp parts safely
• Handling glass sheets
• Maintenance in wet, oily, or greasy environments
• Stamping or cutting metal
Specifications
Attribute | Value |
Brand | Mapa |
Glove Size | 9, Large |
Primary Glove Application | Cut Resistant |
Glove Material | HDPE |
Main Colour of Glove | Black |
Glove Coating | Nitrile |
Number of Gloves | 2 |
EN407 Thermal | No |
EN388 Blade | 3 |
EN374 Chemical | No |
EN511 Cold | No |
EN388 Abrasion | 4 |
EN388 Tear | 4 |
EN388 Puncture | 3 |
Range | Krynit |