Mapa Trident Beige Latex Work Gloves, Size 10, Large, 2 Gloves

RS Stock No.:
8740532
Mfr. Prt No.:
28510
Brand:
Mapa
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
RS stock number 8740532
Product description Mapa Trident Beige Latex Work Gloves, Size 10, Large, 2 Gloves
Manufacturer / Brand Mapa
Manufacturer part number 28510

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Protective Gloves

Mapa

Trident 285

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

These chemical resistant Trident 285 reusable gloves from MAPA are produced in natural latex, which offers excellent dexterity and comfort, and offer forearm protection with a 60cm glove sleeve.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Features & Benefits

• Thick material offers longer service live and good impact protection
• Finished with special reinforced grip to help handling in wet environments
• Provides long-lasting chemical protection

Typical Applications

• Maintenance in wet environments (oil and grease, water and hydrocarbons)


Specifications

Attribute Value
Brand Mapa
Glove Size 10, Large
Primary Glove Application Chemical Resistant
Glove Material Latex
Main Colour of Glove Beige
Glove Coating No Coating
Number of Gloves 2
EN407 Thermal No
EN388 Blade 1
EN374 Chemical Yes
EN511 Cold No
EN388 Abrasion 2
EN388 Tear 3
EN388 Puncture 1
Range Trident
Checking stock...
VND
799,862.00
Out of stock
Price Pair
Unit(s)Per Unit(VND)
1799,862.00
*price per unit indicative
"Mapa Trident Beige Latex Work Gloves, Size 10, Large, 2 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products