Mapa Ultranitril Green Nitrile Work Gloves, Size 9, Large, 20 Gloves
- RS Stock No.:
- 8740539
- Mfr. Prt No.:
- 492 9
- Brand:
- Mapa

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8740539 |
Product description | Mapa Ultranitril Green Nitrile Work Gloves, Size 9, Large, 20 Gloves |
Manufacturer / Brand | Mapa |
Manufacturer part number | 492 9 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Protective Gloves
Mapa
Ultranitril 492
When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.
These chemical resistant Ultranitril 492 reusable gloves from MAPA are produced in nitrile, which offers excellent dexterity and comfort.
EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.
Features & Benefits
• Produced in nitrile for longer service live and excellent mechanical protection
• Textured fingers and palm to help handling in wet environments
• Provides long-lasting chemical protection
Typical Applications
• Handling oils, solvents, detergents
• Preparing varnishes and coatings
• Handling aggressive chemical products
• Machining parts using cutting oil
• Handling PVC-based adhesives
• Treating or degreasing metals with solvents
• Plant treatment products
Specifications
Attribute | Value |
Brand | Mapa |
Glove Size | 9, Large |
Primary Glove Application | Chemical Resistant |
Glove Material | Nitrile |
Main Colour of Glove | Green |
Glove Coating | No Coating |
Number of Gloves | 20 |
EN407 Thermal | No |
EN388 Blade | 1 |
EN374 Chemical | Yes |
EN511 Cold | No |
EN388 Abrasion | 4 |
EN388 Tear | 0 |
EN388 Puncture | 1 |
Range | Ultranitril |