Amphenol, D38999 22 Way Free Hanging MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 13, Quick Coupling

RS Stock No.:
8751551
Mfr. Prt No.:
D38999/26WC35SN
Brand:
Amphenol Limited

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8751551
Product description Amphenol, D38999 22 Way Free Hanging MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 13, Quick Coupling
Manufacturer / Brand Amphenol Limited
Manufacturer part number D38999/26WC35SN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Amphenol MIL-DTL-38999 III - Tri-Start TV

TV series Straight plugs

Amphenol® MILDTL-38999 Series III is designed for the harshest of environments and most demanding of applications.

Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)

Features and Benefits

• Connector delivered with crimp contacts
• Rapid coupling via a triple-start thread
• Shell → shell or metal → metal bottoming
• Improved EMI shielding


Specifications

Attribute Value
Brand Amphenol Limited
Number of Contacts 22
Gender Male
Contact Gender Female
Current Rating 5 (Size 22D) A
Voltage Rating 400 V ac, 550 V dc
Shell Size 13
Mounting Type Free Hanging
Military Standard MIL-DTL-38999
Termination Method Crimp
Mating Type Quick Coupling Threaded
Connector Size Subminiature
Body Orientation Straight
Series D38999
Colour Green
Strain Relief Yes
Shell Plating Olive Drab Cadmium
Housing Material Aluminium
Maximum Operating Temperature +175 °C
Checking stock...
VND
930,036.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1930,036.00
*price per unit indicative
"Amphenol, D38999 22 Way Free Hanging MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 13, Quick Coupling" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products