18mm x 65.8m ESD Tape
- RS Stock No.:
- 8772526
- Mfr. Prt No.:
- 242294
- Brand:
- Desco Europe

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8772526 |
Product description | 18mm x 65.8m ESD Tape |
Manufacturer / Brand | Desco Europe |
Manufacturer part number | 242294 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
ESD Clear Cellulose Tape
ESD Clear cellulose tape
Prevents damage to sensitive electronic components in manufacturing
For general purpose ESD tape applications
Ideal for sealing ESD bags and other ESD packaging/containers
Thickness 2.4 mil (0.06.mm)
Temperature range: -10°C → +71°C
Specifications
Attribute | Value |
Brand | Desco Europe |
Length | 65.8 m |
Dissipative | No |
Width | 18 mm |
Conductive | No |
Anti-Static | Yes |
Cleanroom | No |
Colour | Clear |
Usage Type | Packaging |
Complies with EN 61340-5-1 | Yes |