Harting Straight Male M12 to Free End Sensor Actuator Cable, 4 Core, PUR, 10m
- RS Stock No.:
- 8774743
- Mfr. Prt No.:
- 21348400484100
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8774743 |
Product description | Harting Straight Male M12 to Free End Sensor Actuator Cable, 4 Core, PUR, 10m |
Manufacturer / Brand | HARTING |
Manufacturer part number | 21348400484100 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8774743 |
Product description | Harting Straight Male M12 to Free End Sensor Actuator Cable, 4 Core, PUR, 10m |
Manufacturer / Brand | HARTING |
Manufacturer part number | 21348400484100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Harting M12 Cordsets
M12 A-Coded Single Ended Connector Cordsets
A comprehensive offering of Harting male and female straight or angled cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways to a free end. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. Connector cordsets are supplied with 1, 2, 5 and 10 metres of either Grey PVC or black PUR cable as stated and are terminated with a straight or angled M12 cable connector at one end only.
Features
• Available in Fast Ethernet and Gigabit Ethernet variants
• Cordsets available in 1, 2, 5 and 10 metres
• IP67 Rated
Specifications
Attribute | Value |
Brand | HARTING |
Connector A | M12 |
Connector B | Free End |
Connector A Gender | Male |
Length | 10 m |
Number of Cores | 4 |
Connector A Orientation | Straight |
Connector A Number of Contacts | 4 |
Coding | A |
Sheath Colour | Grey |
IP Rating | IP67 |
Sheath Material | PUR |
Cable Shape | Multicore |
Cross Sectional Area | 0.34 mm² |
Series | 2134 |
Connector A Housing Gender | Male |
Maximum Operating Temperature | +80 °C |
American Wire Gauge | 22 AWG |
Shielding | Unshielded |
Minimum Operating Temperature | -25 °C |
Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant |