Schoeller Allibert 12L Grey Small Stacking Container, 75mm x 600mm x 400mm
- RS Stock No.:
- 8776749
- Mfr. Prt No.:
- 7959004522
- Brand:
- Schoeller Allibert
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8776749 |
Product description | Schoeller Allibert 12L Grey Small Stacking Container, 75mm x 600mm x 400mm |
Manufacturer / Brand | Schoeller Allibert |
Manufacturer part number | 7959004522 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Euro Stacking Containers
Schoeller Allibert euro stacking containers are designed for a wide range of storage and handling applications.
This range of European polypropylene inter-stacking storage boxes have smooth hygienic surfaces making them ideal for both cleanrooms or food applications.
Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.
Note
Lid for Euro size stacking containers 600 x 800mm - RS Stock no: 331-7288
Features & Benefits
Variety of different sizes available
Inter-stack to form a compact handling unit
Solid sides and base
Easy to clean
Suitable for automated equipment
Storage boxes are invaluable in many environments which can include:
Food processing
Manufacturing
Warehouses
Offices
Homes
Schools (storing books and equipment)
Hospitals
Building site (store tools safely)
Hotels
Specifications
Attribute | Value |
Brand | Schoeller Allibert |
Lid Type | No Lid |
Height | 75 mm |
Width | 600 mm |
Depth | 400 mm |
Volume Capacity | 12 L |
Colour | Grey |
Box Size | Small |