Alpha Wire High Temperature Wire 0.06 mm² CSA, Brown 30.5m Reel, 30, PTFE, 200°C, 2841 Series

RS Stock No.:
8788222
Mfr. Prt No.:
2841/7 BR005
Brand:
Alpha Wire
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
RS stock number 8788222
Product description Alpha Wire High Temperature Wire 0.06 mm² CSA, Brown 30.5m Reel, 30, PTFE, 200°C, 2841 Series
Manufacturer / Brand Alpha Wire
Manufacturer part number 2841/7 BR005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Alpha Wire PTFE Hook-Up Wire

Hook up wire is a single insulated conductor wire that can be used in electronics for low voltage and low current applications. This hook up wire is made from PTFE which can deal with high temperatures, has excellent electrical properties and is resistant to many chemicals and solvents. Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. This type of hook up wire from Alpha Wire can be used in military applications.

Features and Benefits

PTFE insulation
Stranded or solid silver-plated copper conductor
Can withstand high temperatures
Chemically inert: Chemical and solvent resistance
Excellent electrical properties

What is Mil-spec?

Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.

Product Application Information

Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military applications


Specifications

Attribute Value
Brand Alpha Wire
Cross Sectional Area 0.06 mm²
Sheath Colour Brown
Wire Style MIL-W-16878
American Wire Gauge 30
Insulation Material PTFE
Resistant To Chemicals, Oils, Solvents
Core Strands 14062
Minimum Operating Temperature -60 °C
Maximum Operating Temperature 200 °C
Operating Temperature Range -60 → +200 °C
Length 30.5 m
Outer Diameter 0.61 mm
Voltage Rating 250 V
Cable Shape Multicore
Series 2841
Conductor Material Copper
Size of Strands 38
Shield Type Unshielded
Number of Strands 7
Insulation Wall Thickness 0.15 mm
Standards Met California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1
Checking stock...
VND
2,258,742.00
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
12,258,742.0075,291.40
*price per unit indicative
"Alpha Wire High Temperature Wire 0.06 mm² CSA, Brown 30.5m Reel, 30, PTFE, 200°C, 2841 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products