Skytec Black Nitrile Coated Nylon Work Gloves, Size 9, Large, 2 Gloves
- RS Stock No.:
- 8777578
- Mfr. Prt No.:
- SKY083
- Brand:
- Skytec
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8777578 |
Product description | Skytec Black Nitrile Coated Nylon Work Gloves, Size 9, Large, 2 Gloves |
Manufacturer / Brand | Skytec |
Manufacturer part number | SKY083 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PK
Product Details
Protective Gloves
Skytec
Skytec Argon
When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.
These cold protection reusable gloves from Skytec feature a double insulated nylon liner with a HPT coating and additional foam coating across the palms, fingers and knuckles for extra protection, even in wet environments. The lining is soft and warm while the glove remains flexible to temperatures as low as -50°C.
EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.
Features & Benefits
• Encapsulated air molecules during production provide a cushioning effect
• Improved hygiene with Actifresh antibacterial and anti-odour treatment
• Excellent flexibility, durability and dexterity
• Secure grip in dry and wet conditions
Typical Applications
• Utilities
• Offshore applications
• Maintenance
• Packaging
• Oil and gas cold storage
Specifications
Attribute | Value |
Brand | Skytec |
Glove Size | 9, Large |
Primary Glove Application | Thermal |
Glove Material | Nylon |
Main Colour of Glove | Black |
Glove Coating | Nitrile |
Number of Gloves | 2 |
EN407 Thermal | No |
EN388 Blade | 2 |
EN374 Chemical | No |
EN511 Cold | Yes |
EN388 Abrasion | 3 |
EN388 Tear | 3 |
EN388 Puncture | 2 |