Irwin 500 mm Hand Saw, 8 TPI
- RS Stock No.:
- 8792974
- Mfr. Prt No.:
- 10505212
- Brand:
- Irwin
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8792974 |
Product description | Irwin 500 mm Hand Saw, 8 TPI |
Manufacturer / Brand | Irwin |
Manufacturer part number | 10505212 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 28, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
Irwin 880 Plus Series Universal Handsaws
The 880 series from Irwin Jack are a range of universal Handsaws. Fitted with a high-quality C75 steel blade and featuring a unique Triple Ground tooth design. Offering up to 25% faster cutting action when compared to traditional double ground saws.
The handle is a tried and tested design. The ProTouch grip offers increased hold and enhanced comfort. 90 degree and 45 degree angles are integrated in the handle aid the user when marking out.
Patented Tooth Grind
8 Teeth Per Inch
Cuts Most Building Materials
Hand capacity, increased space for use with gloves and improved functionality
Grip circumference, increased size for sturdy and robust feel
Blade Lengths - 14 / 20 / 22in
22in Version features friction PTFE coating
Specifications
Attribute | Value |
Brand | Irwin |
Blade Length | 500 mm |
Number of Teeth per Inch | 8 |
Saw Type | Hand Saw |
Blade Material | Steel |