Irwin 150mm x 73mm One-Handed Clamp

RS Stock No.:
8793016
Mfr. Prt No.:
T546EL7
Brand:
Irwin
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
RS stock number 8793016
Product description Irwin 150mm x 73mm One-Handed Clamp
Manufacturer / Brand Irwin
Manufacturer part number T546EL7
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
Irwin Mini Bar Clamps

Introducing the Quick-Grip Mini Bar Clamps series from Irwin. These Mini Quick-Grip clamps are designed with strength and reliability in mind for the most demanding professionals and serious DIY users. They offer a maximum clamping pressure of up to 70 kg and are ideal for woodworking and all sorts of smaller projects.

The Mini Quick-Grip Range is manufactured from the excellent quality materials such as reinforced resin for enhanced strength and durability and ergonomically designed pistol type handle ensure soft to grip, the comfort of use and increased safety. Irwin Quick-Grip Mini Bar Clamps feature a unique non-marring pads system that ensures a firm grip and protect the product. Pads are removable and can be easily changed or removed if necessary.

The Mini Bar Clamps from Irwin are available in 2 sizes to choose from:

879-3016 - 150 mm Mini Bar Clamps
879-3025 - 300mm Mini Bar Clamps

Features and Benefits:

• A single handed clamp offering a clamping pressure of 70 Kg
• Replaceable non-marring pads
• 25% smaller than Quick-Change clamps for smaller projects or for working in confined spaces
• Constructed of high-tech reinforced resin for strength and durability
• Patented pistol grip design enhances comfort and ease of use

Typical Applications:

Clamps are tools designed to hold and secure two objects tightly together and to prevent unwanted movement while e.g. clamping/glueing, holding work for sawing/drilling, and positioning work for fastening.

Clamps are widely used by:

• Carpenters
• Mechanics
• Plumbers
• Electricians
• Constructors
• Builders
• Architects

FAQs:

Are parallel clamps good for woodworking?

Yes, parallel clamps are very common types of clamps due to the universal shape that suits many applications. They are ideal for woodworking as can be easily adjusted and provide a solid and secure grip.

Can these clamps be used as spreaders?

No, Mini Bar Clamps cannot be used as spreaders. For clamps that can be easily transformed from clamps into spreaders with just one turn of the quick-change screw please see the XP series e.g. 879-3000; 879-2012 or 123-0237


Specifications

Attribute Value
Brand Irwin
Type One-Handed Clamp
Jaw Opening 150 mm
Jaw Depth 73 mm
Checking stock...
VND
490,432.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1490,432.00
*price per unit indicative
"Irwin 150mm x 73mm One-Handed Clamp" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products