Mean Well 24V Power Supply, 60W, 2.5A

RS Stock No.:
8808414
Mfr. Prt No.:
GST60A24-P1J
Brand:
Mean Well

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8808414
Product description Mean Well 24V Power Supply, 60W, 2.5A
Manufacturer / Brand Mean Well
Manufacturer part number GST60A24-P1J
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
RS stock number 8808414
Product description Mean Well 24V Power Supply, 60W, 2.5A
Manufacturer / Brand Mean Well
Manufacturer part number GST60A24-P1J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Mean Well
Input Voltage Range 135 → 370 V dc, 90 → 264 V ac
Output Voltage Rating 24 V
Output Current Range 2.5 A
Rated Output Power 60 W
Input Connector C14
Output Connection Type P1J
Number of Outputs 1
Load Regulation Range ±3 %
Overall Depth 31.5 mm
Standards Met AU/NZ MEPS, BSMI CNS14336, CB, CCC GB4943, CE, Class B, CNS13438, CoC Version 5, cULus, EISA 2007/DoE, EN 000-4-11, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, Energy E
Operating Temperature Range -30 → +70 °C
Maximum Temperature +70 °C
Minimum Temperature -30 °C
Overall Length 125 mm
Weight 305 g
Cable Length 1.8 m
Efficiency 91 %
Energy Efficiency Level VI
Overall Width 50 mm
Overall Dimensions 125 x 50 x 31.5 mm
Series GST60A
Holdup Time 15 ms @ 115 V ac (Full Load), 50 ms @ 230 V ac
Checking stock...
VND
528,456.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1528,456.00
*price per unit indicative
"Mean Well 24V Power Supply, 60W, 2.5A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products