RS PRO Steel 32 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 25.6mm Pitch Diam, 12mm Hub Diam

RS Stock No.:
8787875
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
RS stock number 8787875
Product description RS PRO Steel 32 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 25.6mm Pitch Diam, 12mm Hub Diam
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Steel Metric Spur Gears

RS Pro high quality steel spur gears in a range of gear ratios. Ideally used for speed reduction or increase, torque multiplication, resolution and accuracy in positioning systems.

Note

SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.

Features and Benefits

• Steel EN8 (080M40/080M46) or equivalent
• Tensile strength: 569N/mm2 (min.)
• 20° pressure angle


Specifications

Attribute Value
Brand RS PRO
Module 0.8
Number of Teeth 32
Material Steel
Bore Diameter 6 mm
Hub Diameter 12 mm
Pitch Diameter 25.6 mm
Face Width 6 mm
Checking stock...
VND
537,574.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1537,574.00
*price per unit indicative
"RS PRO Steel 32 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 25.6mm Pitch Diam, 12mm Hub Diam" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products