TE Connectivity,6A,120 V ac, 250 V ac Male Flange Mount IEC Filter 2 Pole 1-6609104-4,Spade 2 Fuse

RS Stock No.:
8813728
Mfr. Prt No.:
1-6609104-4
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8813728
Product description TE Connectivity,6A,120 V ac, 250 V ac Male Flange Mount IEC Filter 2 Pole 1-6609104-4,Spade 2 Fuse
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-6609104-4
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
RS stock number 8813728
Product description TE Connectivity,6A,120 V ac, 250 V ac Male Flange Mount IEC Filter 2 Pole 1-6609104-4,Spade 2 Fuse
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-6609104-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IEC appliance plugs with net filter

P Series IEC Power Inlets C-14

TE Corcom P Series are a comprehensive range of versatile power entry modules with a small footprint. These power entry modules feature a standard IEC 60321-1 C14 power inlet, and offer metric and North American fusing capabilities alongside an optional DPST on/off switch and two voltage selection options. This series offers filter options for general purpose, medical and high-perfomance EMI filtering. P Series power entry modules offer wide band RFI suppression in over 800 configurations and are suitable for application in home appliances medical equipment, fitness equipment, gaming equipment, television, audio, video, computing and HVAC.

IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.

Screw and snap-in mounting
Available with or without interconnection block for unfiltered versions
Single stage
Spade terminals


Specifications

Attribute Value
Brand TE Connectivity
Gender Male
Number of Fuses 2
Fuse Size 5 x 20 mm
Switch Type 2 Pole
Termination Method Spade
Current Rating 6 A
Voltage Rating 120 V ac, 250 V ac
Mounting Type Flange Mount
Operating Frequency 50/60 Hz
IEC Connector Type C14
Width 50.29 mm
Depth 55.63 mm
Height 58.67 mm
Checking stock...
VND
1,197,950.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,197,950.00
*price per unit indicative
"TE Connectivity,6A,120 V ac, 250 V ac Male Flange Mount IEC Filter 2 Pole 1-6609104-4,Spade 2 Fuse" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products