Vikan Blue Squeegee, 104mm x 245mm x 50mm, for Food Preparation Surfaces
- RS Stock No.:
- 8847709
- Mfr. Prt No.:
- 71253
- Brand:
- Vikan
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8847709 |
Product description | Vikan Blue Squeegee, 104mm x 245mm x 50mm, for Food Preparation Surfaces |
Manufacturer / Brand | Vikan |
Manufacturer part number | 71253 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
Ultra Hygiene Table Squeegee
Table squeegee made of polypropylene/rubber with mini handle
With a soft and flexible blade which is easy to keep completely clean
Ideal for removing excess water and food debris from food preparation surfaces
Specifications
Attribute | Value |
Brand | Vikan |
Application | Food Preparation Surfaces |
Colour | Blue |
Depth | 50 mm |
Height | 104 mm |
Width | 245 mm |