Holtek HT12E-18DIP, Encoder 8, 18-Pin PDIP
- RS Stock No.:
- 8850692
- Mfr. Prt No.:
- HT12E-18DIP
- Brand:
- Holtek
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8850692 |
Product description | Holtek HT12E-18DIP, Encoder 8, 18-Pin PDIP |
Manufacturer / Brand | Holtek |
Manufacturer part number | HT12E-18DIP |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8850692 |
Product description | Holtek HT12E-18DIP, Encoder 8, 18-Pin PDIP |
Manufacturer / Brand | Holtek |
Manufacturer part number | HT12E-18DIP |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
HT12E/D Encoder/Decoder chipset
The HT12E/D chipset works with an Ir or RF transmitter and receiver device to make a 4-button wireless remote control system.
8-bit ID (Address) code set by switches
Encoder sends packet containing ID code and button-pressed data four times on serial channel
Decoder reads data packet and if ID matches it's own settings, data transferred to four data output pins
Received codes are checked three times
Power supply: +2.4V to +12Vdc
Operating temperature range: -20 to +75°C
Applications: Security systems, Smoke & fire alarm systems, Garage door controllers, Car door controllers, Car alarm systems
RS Product Codes
885-0692 HT12E-18DIP Encoder DIP18 package
885-0709 HT12E-20SOP Encoder SOP20 package
885-0702 HT12D-18DIP Decoder DIP18 package
885-0705 HT12D-20SOP Decoder SOP20 package
Specifications
Attribute | Value |
Brand | Holtek |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 18 |
Dimensions | 23.37 x 7.11 x 4.95 mm |
Maximum Operating Supply Voltage | 12 V |
Maximum Operating Temperature | +75 °C |
Minimum Operating Temperature | -20 °C |
Minimum Operating Supply Voltage | 2.4 V |