Skipper Orange Safety Barrier, Barrier Post
- RS Stock No.:
- 8853587
- Mfr. Prt No.:
- Post01-O
- Brand:
- Skipper
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8853587 |
Product description | Skipper Orange Safety Barrier, Barrier Post |
Manufacturer / Brand | Skipper |
Manufacturer part number | Post01-O |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Skipper Post
This Skipper Post forms part of a versatile and highly-visible solution to cordon off any area as required.
This Post is part the Skipper Post and Base system (Base Unit available separately) and is designed for use with Skipper Retractable Tape Units, which simply click onto the top of this post.
Features & Benefits
• Robust and durable – suitable for exterior as well as interior use
• Light-weight, compact and easy to store
• Made specifically for the Skipper Unit (Retractable Tape)
• Attractive alternative to standard traffic cones
Specifications
Attribute | Value |
Brand | Skipper |
Colour | Orange |
Barrier Type | Barrier Post |
Depth | 500.38 mm |
Height | 1.0008 m |
Width | 500.38 mm |