TE Connectivity Expandable Braided Tin Plated Copper Alloy Cable Sleeve, 3mm Diameter, 10m Length, LWB-10X Series

RS Stock No.:
8872866
Mfr. Prt No.:
LWB-101-3.0(10)
Brand:
TE Connectivity
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
RS stock number 8872866
Product description TE Connectivity Expandable Braided Tin Plated Copper Alloy Cable Sleeve, 3mm Diameter, 10m Length, LWB-10X Series
Manufacturer / Brand TE Connectivity
Manufacturer part number LWB-101-3.0(10)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

INSTALITE Lightweight Braid

INSTALITE lightweight braided sleeving is manufactured from a high-performance, nickel plated copper alloy that offers up to 50% weight saving over traditional copper braids. The cable sleeving provides a high level of EMI screening across a wide frequency range. The lightweight braid is flexible and easy to handle. It uses existing installation and termination methods and equipment to make integration into current applications simple.


Features and benefits
• Up to 50% weight savings over traditional copper braids
• Available in 3mm to 20mm diameters
• Covers wide frequency range
• Offers Lightning protection
• Uses existing termination tooling and processes


Specifications

Attribute Value
Brand TE Connectivity
Sleeve Diameter 3 mm
Material Tin Plated Copper Alloy
Sleeve Length 10 m
Braided Yes
Expandable Yes
Minimum Cable Diameter 3 mm
Maximum Cable Diameter 4.5 mm
Shielded Yes
Standards Met WSD 2516 (Performance Standard)
Series LWB-10X
Checking stock...
VND
12,835,234.00
Out of stock
Price Reel (1 Reel of 10 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
112,835,234.001,283,523.40
*price per unit indicative
"TE Connectivity Expandable Braided Tin Plated Copper Alloy Cable Sleeve, 3mm Diameter, 10m Length, LWB-10X Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products