Caddock 100mΩ Film Resistor 20W ±1% MP821-0.10-1%

RS Stock No.:
8885569
Mfr. Prt No.:
MP821-0.10-1%
Brand:
Caddock

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8885569
Product description Caddock 100mΩ Film Resistor 20W ±1% MP821-0.10-1%
Manufacturer / Brand Caddock
Manufacturer part number MP821-0.10-1%
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
RS stock number 8885569
Product description Caddock 100mΩ Film Resistor 20W ±1% MP821-0.10-1%
Manufacturer / Brand Caddock
Manufacturer part number MP821-0.10-1%

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Caddock MP800 Series Film Resistors 20 W

Caddock MP800 series power film resistors in the TO-220 style power package with metal mounting tab. These resistors have a resistance range of 0.020 Ω to 10.0 K. The MP800 Series has a non-inductive design for high-speed switching, snubbers, and rf applications.


Specifications

Attribute Value
Brand Caddock
Resistance 100 mΩ
Power Rating 20 W
Tolerance ±1 %
Technology Film
Series MP800
Package/Case TO-220
Temperature Coefficient 0 → +200 ppm/°C
Lead Pitch 5.08 mm
Maximum Operating Temperature +175 °C
Minimum Operating Temperature -55 °C
Checking stock...
VND
395,760.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1395,760.00
*price per unit indicative
"Caddock 100mΩ Film Resistor 20W ±1% MP821-0.10-1%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products