Techspray, Peelable Solder Mask 227g Bottle
- RS Stock No.:
- 8918814
- Mfr. Prt No.:
- 2211-8SQ
- Brand:
- Techspray

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8918814 |
Product description | Techspray, Peelable Solder Mask 227g Bottle |
Manufacturer / Brand | Techspray |
Manufacturer part number | 2211-8SQ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Solder Resistant Masks
Wondermask P Peelable Solder Mask
Prevent soldering protected areas in a wave soldering process by applying temporary cover. Designed to apply smoothly, dry quickly, withstand high lead-free process temperatures, and then be removed easily. Also used for conformal coating.
Non-ammoniated
Non-flammable
Non-ozone depleting
Easily peelable
Low odor
Cure indicator, darkens as it cures
Compatible with gold and copper leads
Non-corrosive
Non-flammable
Versatile, can be used for conformal coating masking, adhesive, wave soldering etc.
Applications in Electronic Assembly, Soldering / Desoldering
Specifications
Attribute | Value |
Brand | Techspray |
Peelable | Yes |
Package Size | 227 g |
Package Type | Bottle |