Moldex Band Reusable Ear Plugs, 27dB, Blue, Yellow, 8 Pairs per Package
- RS Stock No.:
- 8948963
- Mfr. Prt No.:
- 6810
- Brand:
- Moldex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8948963 |
Product description | Moldex Band Reusable Ear Plugs, 27dB, Blue, Yellow, 8 Pairs per Package |
Manufacturer / Brand | Moldex |
Manufacturer part number | 6810 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Reusable Ear Plugs
Note
Not suitable for low frequency noise
Waveband Banded Ear Plugs
These banded earplugs from Moldex offer a very convenient option to protect from intermittent noise throughout the working day. They are really easy to take on and off and can be worn around the neck when not in use.
The Moldex range of hearing protection products fully complies with the EN352-2 and is CE marked.
Features and Benefits
Produced in a special dual material technology which helps to reduce any noise transmission
Anti-slip rubber grip makes it easy to take on and off
Comfortable headband with low band pressure (1,2 N) for extra comfort
100% PVC free products and packaging – so they are better for your health as well as the environment
Specifications
Attribute | Value |
Brand | Moldex |
Reusable/Disposable | Reusable |
Single Number Rating SNR | 27 dB |
Attachment Style | Band |
Material | Rubber |
Number of Pairs per Package | 8 |
Colour | Blue, Yellow |
Metal Detectable | No |