SKF Deep Groove Ball Bearing – Plain Race Type, 5mm I.D, 14mm O.D
- RS Stock No.:
- 8930271
- Mfr. Prt No.:
- W605-2RS1
- Brand:
- SKF
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8930271 |
Product description | SKF Deep Groove Ball Bearing - Plain Race Type, 5mm I.D, 14mm O.D |
Manufacturer / Brand | SKF |
Manufacturer part number | W605-2RS1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
SKF Stainless Steel Deep Groove Ball Bearings
In the food and beverage industry, it is important to prevent bacterial growth on the machinery and reduce the risk of lubrication contaminating the product. Certified food grade lubricants are recommended. SKF Stainless Steel Deep Groove Ball Bearings are filled with H1 NSF certified food grade grease. They are corrosion resistant in environments where moisture exists and so are an excellent choice for this industry. Accommodating radial loads and axial loads in both directions, they have a lower load carrying capacity than other bearings and are made from high chromium steel.
Features and Benefits
• Resistant to corrosion in moist environments
• Versatile
Product Application Information
Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.
Specifications
Attribute | Value |
Brand | SKF |
Inside Diameter | 5 mm |
Outside Diameter | 14 mm |
Ball Bearing Type | Deep Groove |
Race Width | 5 mm |
End Type | Sealed |
Number of Rows | 1 |
Static Load Rating | 260 N |
Material | Stainless Steel |
Ball Material | Stainless Steel |
Cage Material | Stainless Steel |
Race Material | Stainless Steel |
Race Type | Plain |
Dynamic Load Rating | 761 N |
Bore Type | Parallel |