Ohmite, 100kΩ 50W Wire Wound Chassis Mount Resistor 850F100KE ±1%

RS Stock No.:
8933425
Mfr. Prt No.:
850F100KE
Brand:
Ohmite

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8933425
Product description Ohmite, 100kΩ 50W Wire Wound Chassis Mount Resistor 850F100KE ±1%
Manufacturer / Brand Ohmite
Manufacturer part number 850F100KE
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
RS stock number 8933425
Product description Ohmite, 100kΩ 50W Wire Wound Chassis Mount Resistor 850F100KE ±1%
Manufacturer / Brand Ohmite
Manufacturer part number 850F100KE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Aluminium housed, Ceramic Wirewound

Ohmite 89 Series Aluminium Housed Axial Terminal Wirewound Resistors

Ohmite 89 Series high-performance aluminium housed axial terminal resistors. These moulded-construction aluminium housed resistors are available in higher power ratings than standard axial resistors and are designed to withstand vibration, shock and harsh environmental conditions. The 89 Series Metal-Mite® resistors are aluminium housed to maintain high stability during operation and to permit secure mounting to chassis surfaces. The metal housing also provides heat-sinking capabilities.

Features & Benefits:

High Stability
High power to size ratio
Metal housing allows chassis mounting and provides heat sink capability


Specifications

Attribute Value
Brand Ohmite
Resistance 100 kΩ
Power Rating 50 W
Series 850
Package/Case Aluminium Housed
Tolerance ±1 %
Technology Wire Wound
Minimum Operating Temperature +25 °C
Maximum Operating Temperature +275 °C
Minimum Temperature Coefficient -20 ppm/°C
Maximum Temperature Coefficient +20 ppm/°C
Overall Height 14.8 mm
Overall Length 72.5 mm
Dimensions 72.5 x 28 x 14.8 mm
Overall Width 28 mm
Checking stock...
VND
481,896.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1481,896.00
*price per unit indicative
"Ohmite, 100kΩ 50W Wire Wound Chassis Mount Resistor 850F100KE ±1%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products