TE Connectivity HPP801A031, Humidity Sensor -60 to +140 °C ±2%RH Analogue, 2-Pin

RS Stock No.:
8937082
Mfr. Prt No.:
HPP801A031
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8937082
Product description TE Connectivity HPP801A031, Humidity Sensor -60 to +140 °C ±2%RH Analogue, 2-Pin
Manufacturer / Brand TE Connectivity
Manufacturer part number HPP801A031
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
RS stock number 8937082
Product description TE Connectivity HPP801A031, Humidity Sensor -60 to +140 °C ±2%RH Analogue, 2-Pin
Manufacturer / Brand TE Connectivity
Manufacturer part number HPP801A031

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Temperature & Humidity Sensors, TE Connectivity

TE Connectivity HS1101LF Relative Humidity Sensors

The TE Connectivity MEAS HS1101LF humidity sensors are suitable for frequency output circuity or linear voltage. These humidity sensors require no calibration in standard conditions and are therefore fully interchangeable. Based on a unique capacitive cell, these relative humidity sensors are designed for high volume, cost sensitive applications such as office automation, automotive cabin air control, home appliances, and industrial process control systems. They are also useful in all applications where humidity compensation is needed.

• Lead free
• High reliability with long-term stability
• Low temperature coefficient
• Fast response time
• Full interchangeability with no calibration required in standard conditions
• Instantaneous desaturation after long periods in saturation phase
• Compatible with automatized assembly processes, including Pb free wave soldering and reflow processes
• Individual marking for compliance to stringent traceability requirements
• Part may be washed with distilled water

Applications

• Automotive
• Cabin air control
• Meteorology
• Home appliances
• Office automation
• Printers


Specifications

Attribute Value
Brand TE Connectivity
Sensor Function Humidity Sensor
Output Type Analogue
Interface Type Analogue
Accuracy ±2 %RH
Mounting Type Through Hole
Pin Count 2
Minimum Operating Temperature -60 °C
Operating Temperature Range -60 to +140 °C
Maximum Operating Temperature +140 °C
Maximum Operating Supply Voltage 10 V ac
Length 10.2 mm
Height 6.2 mm
Width 10.2 mm
Dimensions 10.2 x 6.2 mm
Checking stock...
VND
193,806.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1193,806.00
*price per unit indicative
"TE Connectivity HPP801A031, Humidity Sensor -60 to +140 °C ±2%RH Analogue, 2-Pin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products