Texas Instruments, LMR16006YDDCTStep-Down Switching Regulator, 1-Channel 600mA Adjustable 6-Pin, SOT-23

RS Stock No.:
9009790
Mfr. Prt No.:
LMR16006YDDCT
Brand:
Texas Instruments

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9009790
Product description Texas Instruments, LMR16006YDDCTStep-Down Switching Regulator, 1-Channel 600mA Adjustable 6-Pin, SOT-23
Manufacturer / Brand Texas Instruments
Manufacturer part number LMR16006YDDCT
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
RS stock number 9009790
Product description Texas Instruments, LMR16006YDDCTStep-Down Switching Regulator, 1-Channel 600mA Adjustable 6-Pin, SOT-23
Manufacturer / Brand Texas Instruments
Manufacturer part number LMR16006YDDCT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments


Specifications

Attribute Value
Brand Texas Instruments
Maximum Output Current 600 mA
Maximum Output Voltage 65 V
Regulator Function Step Down
Minimum Output Voltage -0.3 V
Minimum Input Voltage 4 V
Maximum Input Voltage 60 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 6
Package Type SOT-23
Switching Regulator Yes
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Maximum Switching Frequency 0.7 MHz, 2.1 MHz
Length 3.05 mm
Height 1 mm
Width 1.75 mm
Dimensions 3.05 x 1.75 x 1 mm
Checking stock...
VND
210,878.00
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1210,878.00105,439.00
*price per unit indicative
"Texas Instruments, LMR16006YDDCTStep-Down Switching Regulator, 1-Channel 600mA Adjustable 6-Pin, SOT-23" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products