Lovato SPDT Multi Function Time Delay Relay, 12 → 240V ac/dc, DIN Rail Mount
- RS Stock No.:
- 9053466
- Mfr. Prt No.:
- TMM1
- Brand:
- Lovato
![Logo for Lovato](https://media.rs-online.com/h_40/brand/M2400-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 9053466 |
Product description | Lovato SPDT Multi Function Time Delay Relay, 12 → 240V ac/dc, DIN Rail Mount |
Manufacturer / Brand | Lovato |
Manufacturer part number | TMM1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
Attribute | Value |
Brand | Lovato |
Supply Voltage | 12 → 240 V ac/dc |
Time Range | 0.1 s ? 10 days |
Mode of Operation | Flash Start with OFF, Flash Start with ON, OFF Delay, ON Delay, Pulse ON Relay |
Mounting Type | DIN Rail |
Number of Timer Functions | Multi Function |
Number of Contacts | 2 |
Time Increment | Days, Hours, Minutes, Seconds |
Power Supply | External |
Contact Configuration | SPDT |
Current Maximum | 8 A |
Terminal Type | Screw |
Minimum Operating Temperature | -20 °C |
Depth | 64.9 mm |
Maximum Operating Temperature | +60 °C |
Length | 17.5 mm |
Width | 104.7 mm |
Time Delay | 25 ms |
Switch Configuration | SPDT |