Scintacor 433111, Visualize IR Series IR Laser Alignment Card

RS Stock No.:
9053757
Mfr. Prt No.:
433111
Brand:
Scintacor
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
RS stock number 9053757
Product description Scintacor 433111, Visualize IR Series IR Laser Alignment Card
Manufacturer / Brand Scintacor
Manufacturer part number 433111

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Scintacor Visualize Series Laser Alignment Products

The Visualize range from Scintacor is a family of detection and alignment products for UV, Visible or near IR radiation. The Visualize range work by converting the UV and IR light into visible light for laser safety. The user is then able to see where their laser beam is aligned to.
They all consist of a phosphor based scintillator screen mounted within a non-reflective plastic. They have highly sensitive screens enabling reliable alignment readings for laser beams.
Available in a range of different styles there is a type of Visualize detector to suit a variety of laser detection applications.

Laser Alignment Detector Cards

The Visualize series from Scintacor are laser alignment tools. The range includes the standard Visualize series for detecting visible radiation, VisualizeIR series for IR radiation and UVisualize for UV radiation.
Visualize products utilise a phosphor scintillator screen mounted in a black plastic, non-reflective housing. The detectors work by converting UV and IR light into visible light for laser safety.

Laser alignment cards are a credit card sized tool with a 4.5cm² active area. Their compact size makes them portable and therefore ideal for checking different laser beam paths. The Visualize laser detector cards are available in UV, visible and NIR options.

Note

UV material maximum stimulation: 7ns, nitrogen @ 337nm 130 mW/cm2 (single pulse)
IR material maximum stimulation: Nd:YAG 60MW/cm2 @ 1064nm (7ns pulse – single pulse).

Absorption bands
Visualize: 400-640 nm / 800-1700 nm
VisualizeIR: 790-840 nm / 870-1070 nm / 1500-1590 nm
UVisualize: 250-540 nm


Specifications

Attribute Value
Brand Scintacor
Detection Type IR
Detection Wavelength 1500 → 1590 nm, 790 → 840 nm, 870 → 1070 nm
Style Card
Active Area 4.5 cm²
Features Non-Reflective
Series Visualize IR
Dimensions 86 x 54 mm
Active/Passive Passive
Checking stock...
VND
2,288,618.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,288,618.00
*price per unit indicative
"Scintacor 433111, Visualize IR Series IR Laser Alignment Card" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products