Advance Tapes AT160 Cloth Tape, 50m x 19mm, Black, Matt Finish
- RS Stock No.:
- 9054157
- Mfr. Prt No.:
- AT160
- Brand:
- Advance Tapes
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
RS stock number | 9054157 |
Product description | Advance Tapes AT160 Cloth Tape, 50m x 19mm, Black, Matt Finish |
Manufacturer / Brand | Advance Tapes |
Manufacturer part number | AT160 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | Advance Tapes |
Colour | Black |
Tape Type | Cloth Tape |
Width | 19 mm |
Length | 50 m |
Backing Material | Fabric |
Thickness | 0.33 mm |
Adhesive Material | Natural Rubber |
Adhesion Strength | 3.5 N/cm |
Elongation at Break | 8 % |
Tensile Strength | 85 N/cm |
Finish | Matt |
Maximum Operating Temperature | +80 °C |
Minimum Operating Temperature | -50 °C |
Model Number | AT160 |