Testo 760-3 Handheld Digital Multimeter

RS Stock No.:
9055882
Mfr. Prt No.:
0590 7603
Brand:
Testo

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9055882
Product description Testo 760-3 Handheld Digital Multimeter
Manufacturer / Brand Testo
Manufacturer part number 0590 7603
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
RS stock number 9055882
Product description Testo 760-3 Handheld Digital Multimeter
Manufacturer / Brand Testo
Manufacturer part number 0590 7603

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Testo

Testo 760-3 True RMS Digital Multimeter

The Testo 760-3 digital multimeter, one of three available in the range. The 760 series is designed for important electrical measuring tasks offering new function keys that replace the traditional dial which means easier operation and greater reliability. Incorrect settings are now impossible, because the measurement parameters are detected automatically via the assignment of the measuring sockets and also shown by the illumination of the appropriate function keys.
The Testo 760-3 has a larger current measurement range, the true root mean square measurement (TRMS) and a low pass filter. It also has a voltage range of up to 1000 V along with higher measuring ranges for frequency and capacitance.

SUPPLIED_WITH : Testo 760-3 TRMS multimeter, batteries and 1 set o

APPROVALS : TÜV, CSA & CE

Features and Benefits

Testo 760 Digital Multimeter Options

Testo 760-1 = RS Stock no: 905-5885 (Includes batteries and 1 set of measuring cables)
Testo 760-2 = RS Stock no: 905-5888 (Includes batteries, 1 set of measuring cables and 1 x adapter for type K thermocouples)
Testo 760-3 = RS Stock no: 905-5882 (Includes batteries and 1 set of measuring cables)

Why would you buy it?

The Testo 760-3 is the perfect tool to handle all your electrical measurement needs. The exclusive auto test-setup feature detects your lead connection and prevents switching between volts and amps to prevent damage if the leads aren’t in the proper sockets

FAQ’s

Q: Can I use this to test if a fuse is good or bad?
A: Yes, you can check a fuse functionality via a continuity test.

Q: Is this multimeter suitable for automotive use?
A: Yes, this multimeter is perfect for automotive applications and much more.

Q: Does this come with a calibration certificate?
A: RS offers calibrated options for this product and supplies all the appropriate certifications.


Specifications

Attribute Value
Brand Testo
Multimeter Type Handheld
Absolute Maximum DC Current Measurement 10 A dc
Absolute Maximum AC Current Measurement 10 A ac
Absolute Maximum AC Voltage Measurement 1000 V ac
Absolute Maximum DC Voltage Measurement 1000 V dc
Absolute Maximum Resistance Measurement 60 MΩ
Absolute Maximum Capacitance Measurement 60 mF
Absolute Maximum Temperature Measurement +500 °C
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature
True RMS Yes
Maximum Frequency 30 MHz
Display Type Digital
Model Number p 760-3
DC Current Measurement Resolution 100 mA
AC Current Measurement Resolution 0.1 µA
AC Voltage Measurement Resolution 0.1 mV
Resistance Measurement Resolution 10 mΩ
DC Voltage Measurement Resolution 0.1 mV
Temperature Measurement Resolution 0.2 °C
Capacitance Measurement Resolution 0.01 nF
Safety Category Level CAT III, CAT IV
Height 45 mm
Best DC Voltage Accuracy ± (0.8 % of mv +3 Digit)
Minimum Operating Temperature -10 °C
Best Resistance Measurement Accuracy 0.1 %
Dimensions 167 x 84 x 45 mm
Best Capacitance Measurement Accuracy 0.1 %
Best DC Current Accuracy ± (1.5 % of mv + 5 Digit)
Length 167 mm
Best AC Current Accuracy ± (1.5 % of mv + 5 Digit)
Width 84 mm
Safety Category Voltage 600 V, 1000 V
Maximum Operating Temperature +50 °C
Best AC Voltage Accuracy ± (1.0 % of mv + 3 Digit)
Best Temperature Measurement Accuracy 0.1 %
Weight 268 g
Battery Type AAA
Checking stock...
VND
6,579,510.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,579,510.00
*price per unit indicative
"Testo 760-3 Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products