IXYS 1.2 A dc SPNO Solid State Relay, DC, Surface Mount, MOSFET
- RS Stock No.:
- 9061029
- Mfr. Prt No.:
- CPC1020N
- Brand:
- IXYS

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9061029 |
Product description | IXYS 1.2 A dc SPNO Solid State Relay, DC, Surface Mount, MOSFET |
Manufacturer / Brand | IXYS |
Manufacturer part number | CPC1020N |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9061029 |
Product description | IXYS 1.2 A dc SPNO Solid State Relay, DC, Surface Mount, MOSFET |
Manufacturer / Brand | IXYS |
Manufacturer part number | CPC1020N |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PH
Product Details
Ixys Solid State Relays, PCB Mount
1-Form-A 1500 Vrms SOP OptoMOS Relay, CPC
These single pole miniature solid state relays have normally open (1-Form-A) contacts and feature a 4-pin SOP package. They are able to provide 1500 Vrms of input to output isolation by taking advantage of optically coupled MOSFET technology.
The outputs have been constructed from efficient MOSFET switches and photovoltaic die and the well-known OptoMos architecture. The input is an efficient infrared LED which provides the optically coupled control.
By using a double-moulded vertical construction package, they are able to be one of the smallest relays available. This helps to provide a board space saving of at least 20% over other larger 4-pin SOP relays.
Potential Applications
Security: Passive infrared detectors (PIR), data signalling and sensor circuitry
Instrumentation: Multiplexers, data acquisition, electronic switching and I/O subsystems
Meters (watt-hour, water, gas)
Medical equipment: Patient/equipment isolation
Aerospace
Industrial controls
Sensor circuitry
Instrumentation
Multiplexers
Data acquisition
Features
1500Vrms input/output isolation
Only 0.5mA of LED current required to operate
Small 4-Pin SOP package
High reliability
Arc-free with no snubbing circuits
No EMI/RFI generation
Immune to radiated EM fields
Wave solderable
Specifications
Attribute | Value |
Brand | IXYS |
Maximum Load Current | 1.2 A dc |
Mounting Type | Surface Mount |
Switching Type | DC |
Contact Configuration | SPNO |
Terminal Type | PCB Pin |
Output Device | MOSFET |
Package Style | SOP |
Maximum Turn On Time | 3 ms |
Dimensions | 4.089 x 3.81 x 2.1203 mm |
Standards Met | CSA, EN/IEC 60950-1, Certificate B 13 12 82667 003, UL File E76270 |
Off State Leakage Current | 1 μA |
Length | 4.09 mm |
Operating Temperature Range | -40 → +85 °C |
Height | 2.12 mm |
Special Features | Arc-Free With No Snubbing Circuits, High Reliability, Immune to Radiate FM Interface, No EMI/RFI Generation, Wave Solderable |
Relay Type | OptoMOS |
Number of Poles | 1 |
Capacitance | 33 pF |
Depth | 3.81 mm |