Keysight Technologies U1241C Handheld Digital Multimeter
- RS Stock No.:
- 9064154
- Mfr. Prt No.:
- U1241C
- Brand:
- Keysight Technologies

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9064154 |
Product description | Keysight Technologies U1241C Handheld Digital Multimeter |
Manufacturer / Brand | Keysight Technologies |
Manufacturer part number | U1241C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
Keysight
Keysight U1241C Digital Multimeters
Keysight U1241C Series handheld digital multimeters are designed for users to perform tests confidently and efficiently over longer periods of time due to the precision, accuracy and repeatability. The U1241C digital multimeter is also designed to increase technicians or industrial test engineers production with the longer lasting battery life. The battery life will last up to 400 hours allowing you to work for longer periods of time without having to stop and battery change.
The ergonomic shaped handheld digital multimeter has a large display and backlight that allows you to single handedly select measurements functions using the anti-slip rotary dial making it much easier for you to improve production whilst working in lower light environments. Another feature to help you with poorly lit environments is that this digital multimeter has a built-in flashlight.
The U1241C multimeter fits comfortable in your palm allowing you it single handedly illuminate test area with its easily activated built in LED flashlight. This digital multimeter also has an IP67 certified protection for water and dust protection with the durability to withstand drops up to 10 feet to suit harsh working environments.
For improved safety the U1241C series digital multimeters also allow you to run continuity tests with visual (flashing backlight display) and audio (beeper) alerts and will also detect glitches swiftly with the built in switch/relay counter.
This battery powered handheld digital multimeter features true rms readings with a 10,000 count, 4 digit display and analogue bar graph results without the complications.
SUPPLIED_WITH : Test leads (red and black), Infrared IR-to-USB cab
Features & Benefits
• 10,000 - count dual display
• Up to 0.09% basic DCV accuracy
• CAT IV 600 V and CAT III 1000 V over-voltage protection
• Longer battery life up to 400 hours
• Auto & Manual data logging - 2000 readings
• Certified to IP 67 for water and dust protection
• Tested to withstand a 3m (10ft.) drop
• Easy connectivity to PC with optional IR-USB cable or Bluetooth
• Frequency counter
• Built in Low pass filter for accurate VFD troubleshooting
The U1241C series digital multimeter measures
• AC/DC voltage & current
• Resistance
• Voltage frequency
• Diodes
• Continuity
• Capacitance
• Temperature
Does this come with a calibration certificate?
Yes- Certificate of Calibration will be available.
Specifications
Attribute | Value |
Brand | Keysight Technologies |
Multimeter Type | Handheld |
Absolute Maximum DC Current Measurement | 10 A dc |
Absolute Maximum AC Current Measurement | 10 A ac |
Absolute Maximum Resistance Measurement | 100 MΩ |
Absolute Maximum AC Voltage Measurement | 1000 V ac |
Absolute Maximum DC Voltage Measurement | 1000 V dc |
Absolute Maximum Temperature Measurement | 1372 °C |
Absolute Maximum Capacitance Measurement | 10 mF |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature |
True RMS | Yes |
Display Type | Digital |
Model Number p | U1241C |
Safety Category Level | CAT III, CAT IV |
Width | 96 mm |
Height | 198 mm |
Battery Life | 400 h |
Weight | 545 (With Batteries) g |
Battery Type | 4 x 1.5 V AAA |
Safety Category Voltage | 600 V, 1000 V |