Souriau, SMS Female Connector Housing, 24 Way, 6 Row

RS Stock No.:
9083405
Mfr. Prt No.:
SMS24RDH1
Brand:
Souriau Sunbank by Eaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9083405
Product description Souriau, SMS Female Connector Housing, 24 Way, 6 Row
Manufacturer / Brand Souriau Sunbank by Eaton
Manufacturer part number SMS24RDH1
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
RS stock number 9083405
Product description Souriau, SMS Female Connector Housing, 24 Way, 6 Row
Manufacturer / Brand Souriau Sunbank by Eaton
Manufacturer part number SMS24RDH1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details

Power Connectors

Souriau SMS Series Quick Mating Wire to Board Connectors

Souriau SMS Series Quick Mating Cable Mount Receptacle Housings

SMS series quick mating cable mount receptacle housings with a compact design and 'push to mate' and 'press & release to unmate' interconnection system that enables quick assembly and installation without the need for any additional hardware. These SMS series quick mating cable mount receptacle connectors also feature positive polarization keys to prevent mismating, discrimination cavities in beween the contact cavities and integrated strain relief hoods that can accept a wide range of cables.
Available from 2 position to 36 position, these SMS series quick mating cable connectors use size 16 TRIM TRIO 1.6mm diameter snap-lock pin and socket contacts which need to be purchased separately (see stock number 687-6364 typically)
For mating connectors see SMS series quick mating cable mount plug housings


Specifications

Attribute Value
Brand Souriau Sunbank by Eaton
Number of Contacts 24
Number of Rows 6
Gender Female
Mounting Type Cable Mount
Series SMS
For Use With Quick Mating PCB Connector
Body Orientation Straight
Length 90.4 mm
Width 57.2 mm
Housing Material Polyamide
Checking stock...
VND
944,974.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1944,974.00188,994.80
*price per unit indicative
"Souriau, SMS Female Connector Housing, 24 Way, 6 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products