Facom Height Safe 3/8 in Ratchet Handle, Square Drive With Bi-material Elastomer Handle
- RS Stock No.:
- 9103010
- Mfr. Prt No.:
- JL.171SLS
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9103010 |
Product description | Facom Height Safe 3/8 in Ratchet Handle, Square Drive With Bi-material Elastomer Handle |
Manufacturer / Brand | Facom |
Manufacturer part number | JL.171SLS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Facom SLS Height Safe 3/8 in Ratcheting Socket Wrench
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
These Facom dust proof and sealed ratchet wrenches keep working for longer no matter what your working conditions are. The socket lock and indented lever make this tool safe, stopping you losing sockets and switching direction. Facom designed the tool for prolonged use with an ergonomic grip with excellent torque transmission.
Features and Benefits
• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Dust proof and maintenance free mechanism
• 72 tooth mechanism for 5° increments
• Socket safety locking: no sockets lost in your machines
• Lever reversing: easy even when wearing gloves
• Visible rotation direction
• Ultra-compact head
• Bi-material elastomer grip:
High resistance to abrasion
• Resists most severe workshop solvents:
SP95, SP98, diesel fuel, acetone, brake fluid, Skydrol, Jet Oil, kerosene
• Socket locking and quick release system
• Palm control system allows you to press down on the head avoiding accidental reverse
Product Application
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Specifications
Attribute | Value |
Brand | Facom |
Drive Size | 3/8 in |
Handle Type | Bi-material Elastomer |
Drive Shape | Square |
Overall Length | 210 mm |
Height Safe | Yes |
Material | Chrome Vanadium Steel |