Electrotherm Hygrometer

RS Stock No.:
9130879
Mfr. Prt No.:
LKM 446
Brand:
Electrotherm

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9130879
Product description Electrotherm Hygrometer
Manufacturer / Brand Electrotherm
Manufacturer part number LKM 446
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
RS stock number 9130879
Product description Electrotherm Hygrometer
Manufacturer / Brand Electrotherm
Manufacturer part number LKM 446

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

LKM445/446 Indoor Temperature & Humidity Sensor

The LKM 445 / 446 is a low cost internal temperature and humidity sensor which has an integrated measuring transducer and two voltage outputs. The sensor allows the user to measure the temperature and moisture levels in buildings, plants and switch cabinets. This temperature sensor can be connected directly to an evaluation unit that also has voltage inputs such as PC cards or PLCs plus is supplied fully calibrated. The LKM 445 / 446 sensors have an accuracy of + / 0.5 °C plus a relative humidity of 3%. two controllers are supplied enabling users to carry out minor corrections on site. The sensor is also only suitable for use within enclosed spaces and when mounting the sensor special attention should be paid to positioning the sensor. There is a cable outlet at the back of the sensor and a lateral cable outlet is an available option. This temperature / humidity sensor has a protection class and users have the option to switch to a temperature range of -20 to 80°C.

APPROVALS : EMC Emission & Noise immunity EN 61326-1:2006 EN61

Input: semi-conductor sensor integrated
Temperature measuring range: 0 to 50°C switchable to -20 to 80°C
Humidity measuring range: 0 to 100% relative humidity guaranteed values 5 to 95%
Temperature measurement error: Typical + / - 0.5°C at 25°C
Humidity measuring error: 3%
Operating temperature range: -20 to 80°C
Humidity: 95%
Terminal types: Screw Clamp
Clamping range: 0.13 to 1.5mm2
Material: PVC white
Dimensions: 70x70x25mm (HxWxD)
Weight: approx. 50g
Protection class: IP20


Specifications

Attribute Value
Brand Electrotherm
Hygrometer Type Thermohygrometer
Checking stock...
VND
5,191,052.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,191,052.00
*price per unit indicative
"Electrotherm Hygrometer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products