Brad from Molex Straight Female M12 to Straight Male M12 Sensor Actuator Cable, 4 Core, PUR, 2m

RS Stock No.:
9132119
Mfr. Prt No.:
1200070474
Brand:
Brad from Molex

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 9132119
Product description Brad from Molex Straight Female M12 to Straight Male M12 Sensor Actuator Cable, 4 Core, PUR, 2m
Manufacturer / Brand Brad from Molex
Manufacturer part number 1200070474

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

BRAD - M12

Jumper Assembly

A range of Micro-Change jumper leads to allow quick and simple interconnection of sensors to splitter boxes and systems.


Specifications

Attribute Value
Brand Brad from Molex
Connector A M12
Connector B M12
Connector A Gender Female
Length 2 m
Connector B Gender Male
Number of Cores 4
Connector A Orientation Straight
Connector A Number of Contacts 4
Connector B Orientation Straight
Connector B Number of Contacts 4
Coding A
Current Rating 4 A
Sheath Colour Black
IP Rating IP67
Sheath Material PUR
Voltage Rating 250 V ac/dc
Cross Sectional Area 0.34 mm²
Connector B Housing Gender Male
Connector A Housing Gender Female
Maximum Operating Temperature +80 °C
American Wire Gauge 22 AWG
Outer Diameter 5.4 mm
Insulation Material TPU
Shielding Unshielded
Conductor Material Copper Alloy
Minimum Operating Temperature -25 °C
Series 120007
Checking stock...
VND
993,280.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1993,280.00
*price per unit indicative
"Brad from Molex Straight Female M12 to Straight Male M12 Sensor Actuator Cable, 4 Core, PUR, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products