Bulgin Cable Mount Connector, 3 Contacts, Miniature Connector, Plug
- RS Stock No.:
- 9124868
- Mfr. Prt No.:
- PXP4010/03P/5560
- Brand:
- Bulgin
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9124868 |
Product description | Bulgin Cable Mount Connector, 3 Contacts, Miniature Connector, Plug |
Manufacturer / Brand | Bulgin |
Manufacturer part number | PXP4010/03P/5560 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9124868 |
Product description | Bulgin Cable Mount Connector, 3 Contacts, Miniature Connector, Plug |
Manufacturer / Brand | Bulgin |
Manufacturer part number | PXP4010/03P/5560 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TN
Product Details
Bulgin Buccanner 4000 Series Harsh Environment Connectors
Bulgin Buccaneer, 4000 Series, Flex Cable Connectors
Bulgin Buccaneer, 4000 series flex cable connectors are waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments. With a robust thermo plastic construction, this 4000 Series Connector features a push-pull instant latching mechanism, which mates to a high degree of environmental protection. The Bulgin Buccaneer flex cable circular connector is suitable for signal and power applications.
Features and Benefits
• Mates with In-Line Flex or Panel Mounting versions
• Push/pull locking ring with 30° twist locking
• Contacts supplied separately
• IP66, 68 and 69K rated when mated
Application Information
Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangeable with the Bulgin Buccaneer 4000 series metal circular connectors.
Specifications
Attribute | Value |
Brand | Bulgin |
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Termination Method | Crimp, Solder |
IP Rating | IP66, IP68, IP69K |
Contact Gender | Male |
Current Rating | 10.0 A, 13.0 A |
Voltage Rating | 600.0 V |
Shell Size | 20 |
Mating Type | Quick Connect |
Body Orientation | Straight |
Series | Buccaneer 4000 |
Housing Material | Polymer |
Contact Plating | Gold |
Contact Material | Copper |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +120 °C |