RS PRO Y Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

RS Stock No.:
9160918
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
RS stock number 9160918
Product description RS PRO Y Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Pneumatic Fitting Type Y Tube-to-Tube Adaptor
Tube Connection A Push In 6 mm
Tube Connection B Push In 6 mm
Tube Connection C Push In 6 mm
Body Material Polyoxymethylene
Finish Nickel Plated
Maximum Operating Pressure 10 bar
Tube Connection C - Type Push In
Tube Connection B - Type Push In
Maximum Operating Temperature +60 °C
Tube Connection A - Type Push In
Minimum Operating Temperature 0 °C
Tube Connection A - Tube Size 6 mm
Tube Connection C - Tube Size 6 mm
Tube Connection B - Tube Size 6 mm
Connection Style Tube-to-Tube
Connector A Push In 6 mm
Connector B Push In 6 mm
Connector C Push In 6 mm
Checking stock...
VND
475,688.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1475,688.0047,568.80
*price per unit indicative
"RS PRO Y Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products