HY Electronic Corp KBPC5006, Bridge Rectifier, 50A 600V, 4-Pin KBPC

RS Stock No.:
9179013
Mfr. Prt No.:
KBPC5006
Brand:
HY Electronic Corp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9179013
Product description HY Electronic Corp KBPC5006, Bridge Rectifier, 50A 600V, 4-Pin KBPC
Manufacturer / Brand HY Electronic Corp
Manufacturer part number KBPC5006
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
RS stock number 9179013
Product description HY Electronic Corp KBPC5006, Bridge Rectifier, 50A 600V, 4-Pin KBPC
Manufacturer / Brand HY Electronic Corp
Manufacturer part number KBPC5006

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bridge Rectifiers

Bridge Rectifiers - HY Electronic (Cayman) Limited

Bridge Rectifier - KBPC Series

The KBPC family of silicon bridge rectifiers has a reverse voltage of 600 V or 1000 V. The rectifiers offer different forward currents ranging from 15A to 50 A. There are two types available, the KBPC W and the KBPC series which comes with 0.25 in solder FAST ON terminals. They are used in AC to DC conversion and in printed circuit applications.

Surge overload: -240 A to 500 A peaks
Electrically isolated base -2000 V
Low forward voltage drop
Material: U/L recognition
Solder 0.25 FAST ON terminals (KBPC only)


Specifications

Attribute Value
Brand HY Electronic Corp
Peak Average Forward Current 50 A
Bridge Type Single Phase
Peak Reverse Repetitive Voltage 600 V
Mounting Type Through Hole
Package Type KBPC
Pin Count 4
Diode Technology Silicon Junction
Diode Type Silicon Junction
Configuration Single
Peak Non-Repetitive Forward Surge Current 500 A
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Peak Forward Voltage 1.1 V
Peak Reverse Current 10 µA
Length 28.8 mm
Height 11.23 mm
Width 28.8 mm
Dimensions 28.8 x 28.8 x 11.23 mm
Checking stock...
VND
1,176,222.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
11,176,222.00117,622.20
*price per unit indicative
"HY Electronic Corp KBPC5006, Bridge Rectifier, 50A 600V, 4-Pin KBPC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products