JST, Straight, PCB Mount, Socket Type B USB Connector

RS Stock No.:
9181987
Mfr. Prt No.:
UB-MC5BR3-M404-4S-TB NMP
Brand:
JST

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9181987
Product description JST, Straight, PCB Mount, Socket Type B USB Connector
Manufacturer / Brand JST
Manufacturer part number UB-MC5BR3-M404-4S-TB NMP
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
RS stock number 9181987
Product description JST, Straight, PCB Mount, Socket Type B USB Connector
Manufacturer / Brand JST
Manufacturer part number UB-MC5BR3-M404-4S-TB NMP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

JST Micro-USB Connectors

JST UB Series Type B Micro USB Receptacle

UB series SMT Type B micro USB receptacle connector with a compact design which takes up approximatley 50% less mounting space on the PCB than a mini USB connector. This UB series Micro USB connector is designed to be mid mounting on the PCB and has an above board mounting height of 1.2mm. The housing is made of black UL94V-0 thermoplastic with a stainless steel, nickel tin plated shell. The contacts are gold plated. This UB series type B micro USB connector is garuanteed to withstand 10,000 mating/unmating cycles.
Typical applications for this UB series SMT Type B micro USB receptacle connector include mobile phones and other mobile equipment.


Specifications

Attribute Value
Brand JST
Gender Female
Mounting Type PCB Mount
USB Type B
Termination Method Solder
Body Orientation Straight
Current Rating 1.8 A
Voltage Rating 30.0 V
Series UB Connector Micro USB
Contact Material Copper Alloy
Minimum Operating Temperature -30.0 °C
Maximum Operating Temperature +85 °C
Checking stock...
VND
141,232.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1141,232.0028,246.40
*price per unit indicative
"JST, Straight, PCB Mount, Socket Type B USB Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products