Sibille Clear Flip Up PC Face Shield with Brow Guard , Resistant To Molten Metal
- RS Stock No.:
- 9182211
- Mfr. Prt No.:
- E24
- Brand:
- Sibille

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9182211 |
Product description | Sibille Clear Flip Up PC Face Shield with Brow Guard , Resistant To Molten Metal |
Manufacturer / Brand | Sibille |
Manufacturer part number | E24 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Electricians Arc Flash Face Shield With Headband
The E24 Electricians face shield comes complete with a headband and brow guard. This face shield gives you protection for your eyes and face against ultra violet flash including any molten metal splash that can be caused by a short circuit electric arc. This complete face protection is both light weight and comfortable with the brow guard being ventilated and double adjustment headband. The face shield is made from 1.5 mm thick polycarbonate complete with edging and EN166 plus 1B8.
FEATURES and BENEFITS:
Complete face and eye protection
Includes: Headband, Brow-guard, Face Shield
Ventilated brow guard
Double adjustable headband
Face Shield 1.5 mm thick polycarbonate
Light weight
Comfortable
Specifications
Attribute | Value |
Brand | Sibille |
Resistant To | Molten Metal |
Guard Type | Brow |
Flip Up | Yes |
UV Protection | Yes |
Body Colour | Black |
Vented | Yes |
Shield Material | PC |
Lens Colour | Clear |