Sibille Beige Latex Coated Latex Electrical Insulating Gloves, Size 9, Large, 2 Gloves
- RS Stock No.:
- 9182265
- Mfr. Prt No.:
- GLE36-1/09
- Brand:
- Sibille
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9182265 |
Product description | Sibille Beige Latex Coated Latex Electrical Insulating Gloves, Size 9, Large, 2 Gloves |
Manufacturer / Brand | Sibille |
Manufacturer part number | GLE36-1/09 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Latex Electrical Insulating Gloves Class 1
The latex insulating gloves have an ergonomic shape plus are lightly powdered on the inside to ensure the gloves are easy to slip on and off. Due to the gloves natural latex base they offer you high dielectric characteristics. The gloves must be used with a leather over glove for mechanical protection.
APPROVALS : Glove Class 1, Category AZC
FEATURES:
Glove Class 1
Used for operating voltage 7500 V
Mechanical resistance with a leather over glove
High dielectric characteristics
Ergonomic shape
Lightly powdered
Easy to slip on and off
Natural latex base
Must be used with a leather over glove
Length 360 mm
Colour – Beige
Cut Edges
Category AZC
Various sizes available
Specifications
Attribute | Value |
Brand | Sibille |
Glove Size | 9, Large |
Primary Glove Application | Electrical Protection |
Glove Material | Latex |
Main Colour of Glove | Beige |
Glove Coating | Latex |
Number of Gloves | 2 |
EN407 Thermal | No |
EN374 Chemical | Yes |
EN511 Cold | No |