Sibille Beige Latex Electrical Insulating Gloves, Size 9, Large

RS Stock No.:
9182271
Mfr. Prt No.:
GLE36-3/09
Brand:
Sibille
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
RS stock number 9182271
Product description Sibille Beige Latex Electrical Insulating Gloves, Size 9, Large
Manufacturer / Brand Sibille
Manufacturer part number GLE36-3/09

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Latex Electrical Insulating Gloves Class 3

The latex insulating gloves have an ergonomic shape plus are lightly powdered on the inside to ensure the gloves are easy to slip on and off. Due to the gloves natural latex base they offer you high dielectric characteristics. The gloves must be used with a leather over glove for mechanical protection.

APPROVALS : Glove Class 3, Category RC

FEATURES:

Glove Class 3
Used for operating voltage 26 500 V
Mechanical resistance with a leather over glove
High dielectric characteristics
Ergonomic shape
Lightly powdered
Easy to slip on and off
Natural latex base
Must be used with a leather over glove
Length 360 mm
Category RC
Various sizes available
Colour - Beige
Cut Edges


Specifications

Attribute Value
Brand Sibille
Glove Size 9, Large
Primary Glove Application Electrical Protection
Glove Material Latex
Main Colour of Glove Beige
EN407 Thermal No
EN374 Chemical Yes
EN511 Cold No
EN388 Puncture 0
Checking stock...
VND
4,517,290.00
Out of stock
Price Pair
Unit(s)Per Unit(VND)
14,517,290.00
*price per unit indicative
"Sibille Beige Latex Electrical Insulating Gloves, Size 9, Large" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products