Sibille 150mm Plastic Work Platform
- RS Stock No.:
- 9182476
- Mfr. Prt No.:
- TT015M24KV
- Brand:
- Sibille

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9182476 |
Product description | Sibille 150mm Plastic Work Platform |
Manufacturer / Brand | Sibille |
Manufacturer part number | TT015M24KV |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Sibille TT015M Insulated Work Platforms
The TT015M series of insulated work platforms from Sibille. A single piece moulded plastic work platform with anti-slip tray. The series also features fixed insulated legs, inclined to keep the platform away from contact with a vertical wall.
Designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems.
Features:
24 kV or 45 kV versions available
Specifications
Attribute | Value |
Brand | Sibille |
Platform Height | 150 mm |
Material | Plastic |
Weight | 3.6 kg |